C3292-1.544 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: € 1,28339

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: € 1,20480

Similar


Crystek Corporation
In Stock: 0
Unit Price: € 0,95333

Similar


Crystek Corporation
In Stock: 0
Unit Price: € 1,20480

Similar


Crystek Corporation
In Stock: 0
Unit Price: € 1,22732
1.544 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3292-1.544

DigiKey Part Number
C3292-1.544-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3292-1.544
Description
XTAL OSC XO 1.5440MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.544 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3291-1.544Crystek Corporation0C3291-1.544-ND€ 1,28339Upgrade
CE3291-1.544Crystek Corporation0CE3291-1.544-ND€ 1,20480Upgrade
C3290-1.544Crystek Corporation0C3290-1.544-ND€ 0,95333Similar
CE3290-1.544Crystek Corporation0CE3290-1.544-ND€ 1,20480Similar
CE3292-1.544Crystek Corporation0CE3292-1.544-ND€ 1,22732Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,33915€ 1 339,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,33915
Unit Price with VAT:€ 1,63376