
601252 | |
|---|---|
DigiKey Part Number | 744-1029-2-ND - Tape & Reel (TR) 744-1029-1-ND - Cut Tape (CT) 744-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 601252 |
Description | XTAL OSC 98.3040MHZ SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 98.304 MHz Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Size / Dimension 0.283" L x 0.198" W (7.20mm x 5.02mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,80000 | € 8,80 |
| 10 | € 7,65300 | € 76,53 |
| 25 | € 7,23800 | € 180,95 |
| 50 | € 6,93920 | € 346,96 |
| 100 | € 6,90480 | € 690,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,78603 | € 5 786,03 |
| Unit Price without VAT: | € 8,80000 |
|---|---|
| Unit Price with VAT: | € 10,73600 |

