Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-E0-0000-00000UBE8 | |
|---|---|
DigiKey Part Number | XTEAWT-E0-0000-00000UBE8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-E0-0000-00000UBE8 |
Description | LED XLAMP WARM WHT 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 2700K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 2-SMD |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 97 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-U1-0000-00BE8 | Cree LED | 0 | 90-XPEBWT-U1-0000-00BE8TR-ND | € 0,87693 | Parametric Equivalent |
| XPEBWT-U1-0000-00BZ8 | Cree LED | 0 | 90-XPEBWT-U1-0000-00BZ8TR-ND | € 0,91790 | Parametric Equivalent |
| XPGBWT-U1-0000-00BE8 | Cree LED | 0 | XPGBWT-U1-0000-00BE8-ND | € 0,91790 | Parametric Equivalent |
| XPGBWT-U1-0000-00BZ8 | Cree LED | 0 | 90-XPGBWT-U1-0000-00BZ8CT-ND | € 1,63000 | Parametric Equivalent |
| XPGBWT-U1-R250-00BE8 | Cree LED | 0 | XPGBWT-U1-R250-00BE8-ND | € 1,15628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,64133 | € 641,33 |
| Unit Price without VAT: | € 0,64133 |
|---|---|
| Unit Price with VAT: | € 0,78242 |
















