Parametric Equivalent

XTEAWT-E0-0000-00000BKE2 | |
|---|---|
DigiKey Part Number | XTEAWT-E0-0000-00000BKE2TR-ND - Tape & Reel (TR) XTEAWT-E0-0000-00000BKE2CT-ND - Cut Tape (CT) XTEAWT-E0-0000-00000BKE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-E0-0000-00000BKE2 |
Description | LED XLAMP COOL WHT 5700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Cool 5700K 2.77V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 165 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 160lm (156lm ~ 164lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.77V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-00-0000-00000BKE2 | Cree LED | 0 | XTEAWT-00-0000-00000BKE2-ND | € 0,52354 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,72700 | € 7,27 |
| 50 | € 0,70600 | € 35,30 |
| 100 | € 0,65020 | € 65,02 |
| 200 | € 0,59130 | € 118,26 |
| 500 | € 0,58516 | € 292,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50994 | € 509,94 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |















