XTEAWT-00-0000-00000U8F7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,44501
Datasheet

Similar


Lumileds
In Stock: 29 871
Unit Price: € 0,48000
Datasheet
LED Lighting XLamp® XT-E White, Warm 3250K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000U8F7

DigiKey Part Number
XTEAWT-00-0000-00000U8F7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000U8F7
Description
LED XLAMP WARM WHITE 3250K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 3250K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
77 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3250K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
77lm (74lm ~ 81lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTEAWT-E0-0000-00000U8F7Cree LED0XTEAWT-E0-0000-00000U8F7-ND€ 0,44501Parametric Equivalent
MXA8-PW22-0000Lumileds29 8711416-1445-1-ND€ 0,48000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,36546€ 365,46
25 000€ 0,33996€ 8 499,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,36546
Unit Price with VAT:€ 0,44586