Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

XTEAWT-00-0000-00000P8F8 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000P8F8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000P8F8 |
Description | LED XLAMP WARM WHITE 2850K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 2850K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 77 lm/W |
Mfr | CRI (Color Rendering Index) 85 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2850K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 77lm (74lm ~ 81lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-P1-0000-008F8 | Cree LED | 0 | XPEBWT-P1-0000-008F8-ND | € 0,60207 | Parametric Equivalent |
| XPEBWT-P1-R250-008F8 | Cree LED | 0 | XPEBWT-P1-R250-008F8-ND | € 0,67012 | Parametric Equivalent |
| XPGBWT-P1-0000-008F8 | Cree LED | 0 | XPGBWT-P1-0000-008F8-ND | € 0,71987 | Parametric Equivalent |
| XPGBWT-P1-R250-008F8 | Cree LED | 0 | XPGBWT-P1-R250-008F8-ND | € 1,03688 | Parametric Equivalent |
| MXA8-PW22-0000 | Lumileds | 29 871 | 1416-1445-1-ND | € 0,48000 | Similar |

















