Parametric Equivalent

XTEAWT-00-0000-000000FE2 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-000000FE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-000000FE2 |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Cool 5700K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 126 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 5700K | Height - Seated (Max) 0.100" (2.54mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Thermal Resistance of Package 5°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-02-0000-000000FE2 | Cree LED | 0 | XTEAWT-02-0000-000000FE2-ND | € 0,52556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32721 | € 327,21 |
| Unit Price without VAT: | € 0,32721 |
|---|---|
| Unit Price with VAT: | € 0,39920 |















