Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEARY-02-0000-000000N05 | |
|---|---|
DigiKey Part Number | XTEARY-02-0000-000000N05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEARY-02-0000-000000N05 |
Description | LED XLAMP XTE BLUE 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XT-E Blue 458nm (455nm ~ 460nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 563mW (550mW ~ 575mW) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (455nm ~ 460nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.100" (2.54mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 5°C/W |
Current - Max 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRY-L1-0000-00J01 | Cree LED | 1 006 | XPEBRY-L1-0000-00J01CT-ND | € 1,16000 | Parametric Equivalent |
| XPEBRY-L1-0000-00J02 | Cree LED | 0 | XPEBRY-L1-0000-00J02-ND | € 0,96855 | Parametric Equivalent |
| XPEBRY-L1-0000-00J03 | Cree LED | 0 | XPEBRY-L1-0000-00J03-ND | € 1,02090 | Parametric Equivalent |
| XPEBRY-L1-0000-00K01 | Cree LED | 0 | XPEBRY-L1-0000-00K01-ND | € 0,94237 | Parametric Equivalent |
| XPEBRY-L1-0000-00K02 | Cree LED | 0 | XPEBRY-L1-0000-00K02-ND | € 0,89240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,56360 | € 390,90 |
| 500 | € 1,55752 | € 778,76 |
| Unit Price without VAT: | € 1,56360 |
|---|---|
| Unit Price with VAT: | € 1,90759 |















