XREWHT-L1-R250-00AA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 3,07234
Datasheet
LED Lighting XLamp® XR-E White, Cool 5000K 3.3V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-R250-00AA1

DigiKey Part Number
XREWHT-L1-R250-00AA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREWHT-L1-R250-00AA1
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White, Cool 5000K 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
91lm (87lm ~ 94lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
79 lm/W
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 3,92496€ 981,24
500€ 3,67614€ 1 838,07
1 250€ 3,38217€ 4 227,71
Manufacturers Standard Package
Unit Price without VAT:€ 3,92496
Unit Price with VAT:€ 4,78845