Parametric Equivalent

XREWHT-L1-R250-007F6 | |
|---|---|
DigiKey Part Number | XREWHT-L1-R250-007F6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-R250-007F6 |
Description | LED XLAMP WARM WHITE 3700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Warm 3700K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 71lm (67lm ~ 74lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 61 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 700mA | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,75196 | € 937,99 |
| 500 | € 3,51414 | € 1 757,07 |
| 1 250 | € 3,23587 | € 4 044,84 |
| Unit Price without VAT: | € 3,75196 |
|---|---|
| Unit Price with VAT: | € 4,57739 |





