Parametric Equivalent
Parametric Equivalent

XREWHT-L1-0000-00H01 | |
|---|---|
DigiKey Part Number | 90-XREWHT-L1-0000-00H01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-00H01 |
Description | LED XLAMP COOL WHITE 7500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Cool 7500K (5000K ~ 10000K) 2.9V 350mA 90° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package 2-SMD |
CCT (K) 7500K (5000K ~ 10000K) | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 144lm (139lm ~ 148lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 142 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-0000-00H02 | Cree LED | 0 | 90-XREWHT-L1-0000-00H02TR-ND | € 5,60186 | Parametric Equivalent |
| XREWHT-L1-0000-00H03 | Cree LED | 0 | 90-XREWHT-L1-0000-00H03TR-ND | € 4,69147 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,34009 | € 5 340,09 |
| Unit Price without VAT: | € 5,34009 |
|---|---|
| Unit Price with VAT: | € 6,51491 |

