
XREWHT-L1-0000-00DF4 | |
|---|---|
DigiKey Part Number | 90-XREWHT-L1-0000-00DF4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-00DF4 |
Description | LED XLAMP NEUT WHT 4750K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Neutral 4750K 2.9V 350mA 90° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 700mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package 2-SMD |
CCT (K) 4750K | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 109 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,80757 | € 3 807,57 |
| Unit Price without VAT: | € 3,80757 |
|---|---|
| Unit Price with VAT: | € 4,64524 |

