XQEROY-00-0000-000000R02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 5 300
Unit Price: € 1,27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,95189
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,13870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,04708
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,15179
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,20414
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,44000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,58000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,28267
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,12187
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,23236
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,18987
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,41356
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,54444
Datasheet
Image for XQEROY-00-0000-000000R02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-00-0000-000000R02

DigiKey Part Number
90-XQEROY-00-0000-000000R02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEROY-00-0000-000000R02
Description
XLAMP XQ-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 455nm (450nm ~ 460nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
638mW (625mW ~ 650mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
Wavelength
455nm (450nm ~ 460nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEROY-00-0000-000000L01Cree LED5 300XQEROY-00-0000-000000L01CT-ND€ 1,27000Parametric Equivalent
XQEROY-00-0000-000000L02Cree LED0XQEROY-00-0000-000000L02-ND€ 0,95189Parametric Equivalent
XQEROY-00-0000-000000L03Cree LED0XQEROY-00-0000-000000L03-ND€ 1,13870Parametric Equivalent
XQEROY-00-0000-000000M01Cree LED0XQEROY-00-0000-000000M01-ND€ 1,04708Parametric Equivalent
XQEROY-00-0000-000000M02Cree LED0XQEROY-00-0000-000000M02-ND€ 1,15179Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,78003€ 3 560,06
Manufacturers Standard Package
Unit Price without VAT:€ 1,78003
Unit Price with VAT:€ 2,17164