Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQERED-02-0000-000000501 | |
|---|---|
DigiKey Part Number | XQERED-02-0000-000000501-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQERED-02-0000-000000501 |
Description | LED XLAMP XQE RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red 625nm (620nm ~ 630nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 59lm (57lm ~ 62lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 77 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQERED-00-0000-000000501 | Cree LED | 0 | XQERED-00-0000-000000501CT-ND | € 1,12000 | Parametric Equivalent |
| XQERED-00-0000-000000502 | Cree LED | 0 | XQERED-00-0000-000000502-ND | € 0,82441 | Parametric Equivalent |
| XQERED-00-0000-000000601 | Cree LED | 7 703 | XQERED-00-0000-000000601CT-ND | € 1,27000 | Parametric Equivalent |
| XQERED-00-0000-000000602 | Cree LED | 4 040 | XQERED-00-0000-000000602CT-ND | € 1,39000 | Parametric Equivalent |
| XQERED-02-0000-000000502 | Cree LED | 0 | XQERED-02-0000-000000502-ND | € 1,05116 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,95916 | € 239,79 |
| 500 | € 0,95546 | € 477,73 |
| Unit Price without VAT: | € 0,95916 |
|---|---|
| Unit Price with VAT: | € 1,17018 |





