Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQERDO-02-0000-000000803 | |
|---|---|
DigiKey Part Number | XQERDO-02-0000-000000803-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQERDO-02-0000-000000803 |
Description | LED XLAMP XQE RED-ORG 618NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red-Orange 618nm (615nm ~ 620nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 77lm (74lm ~ 81lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 618nm (615nm ~ 620nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 100 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQERDO-00-0000-000000701 | Cree LED | 0 | XQERDO-00-0000-000000701-ND | € 0,86384 | Parametric Equivalent |
| XQERDO-00-0000-000000702 | Cree LED | 0 | XQERDO-00-0000-000000702-ND | € 0,98164 | Parametric Equivalent |
| XQERDO-00-0000-000000703 | Cree LED | 0 | XQERDO-00-0000-000000703-ND | € 0,71392 | Parametric Equivalent |
| XQERDO-00-0000-000000801 | Cree LED | 0 | XQERDO-00-0000-000000801-ND | € 0,95546 | Parametric Equivalent |
| XQERDO-00-0000-000000802 | Cree LED | 1 176 | XQERDO-00-0000-000000802CT-ND | € 1,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,01172 | € 252,93 |
| 500 | € 1,00782 | € 503,91 |
| Unit Price without VAT: | € 1,01172 |
|---|---|
| Unit Price with VAT: | € 1,23430 |






