
XQEPHR-00-0000-000000901 | |
|---|---|
DigiKey Part Number | XQEPHR-00-0000-000000901TR-ND - Tape & Reel (TR) XQEPHR-00-0000-000000901CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XQEPHR-00-0000-000000901 |
Description | LED XLAMP XQE RED 660NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red 660nm (650nm ~ 670nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 130° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0606 (1616 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Wavelength 660nm (650nm ~ 670nm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.2V | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEEPR-00-0000-000000901 | Cree LED | 3 208 | 90-XQEEPR-00-0000-000000901CT-ND | € 1,12000 | Direct |
| LXZ1-PA01 | Lumileds | 8 177 | 1416-1051-1-ND | € 3,41000 | Similar |
| SST-10-DR-B130-G660 | Luminus Devices Inc. | 1 612 | 1214-1438-1-ND | € 1,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,51500 | € 15,15 |
| 100 | € 1,30560 | € 130,56 |
| 500 | € 1,17546 | € 587,73 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |




