Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEBLU-H0-0000-P00000302 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-H0-0000-P00000302TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-P00000302 |
Description | XLAMP XQ-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 46lm |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 473nm (465nm ~ 480nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-H0-0000-P00000201 | Cree LED | 3 000 | 90-XQEBLU-H0-0000-P00000201CT-ND | € 1,29000 | Parametric Equivalent |
| XQEBLU-H0-0000-P00000202 | Cree LED | 0 | 90-XQEBLU-H0-0000-P00000202TR-ND | € 0,91790 | Parametric Equivalent |
| XQEBLU-H0-0000-P00000205 | Cree LED | 0 | 90-XQEBLU-H0-0000-P00000205TR-ND | € 1,11252 | Parametric Equivalent |
| XQEBLU-H0-0000-P00000301 | Cree LED | 0 | 90-XQEBLU-H0-0000-P00000301TR-ND | € 1,04708 | Parametric Equivalent |
| XQEBLU-H0-0000-P00000305 | Cree LED | 0 | 90-XQEBLU-H0-0000-P00000305TR-ND | € 0,99439 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,09943 | € 3 298,29 |
| Unit Price without VAT: | € 1,09943 |
|---|---|
| Unit Price with VAT: | € 1,34130 |

