Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEBLU-00-0000-P00000Z05 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-00-0000-P00000Z05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEBLU-00-0000-P00000Z05 |
Description | XLAMP XQ-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (470nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 35lm |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 475nm (470nm ~ 480nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Height - Seated (Max) 0.068" (1.73mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-00-0000-P00000201 | Cree LED | 1 420 | 90-XQEBLU-00-0000-P00000201CT-ND | € 1,26000 | Parametric Equivalent |
| XQEBLU-00-0000-P00000202 | Cree LED | 0 | 90-XQEBLU-00-0000-P00000202TR-ND | € 1,02090 | Parametric Equivalent |
| XQEBLU-00-0000-P00000205 | Cree LED | 0 | 90-XQEBLU-00-0000-P00000205TR-ND | € 0,91790 | Parametric Equivalent |
| XQEBLU-00-0000-P00000Y01 | Cree LED | 0 | 90-XQEBLU-00-0000-P00000Y01TR-ND | € 0,73296 | Parametric Equivalent |
| XQEBLU-00-0000-P00000Y02 | Cree LED | 0 | 90-XQEBLU-00-0000-P00000Y02TR-ND | € 0,67993 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,79041 | € 1 580,82 |
| Unit Price without VAT: | € 0,79041 |
|---|---|
| Unit Price with VAT: | € 0,96430 |

