XQEBLU-00-0000-000000Y02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 526
Unit Price: € 1,12000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,95546
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,98164
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 995
Unit Price: € 1,34000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,07326
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,95916
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,99860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,05116
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,07744
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,14316
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,19572
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3 000
Unit Price: € 1,02000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,71392
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,86384
Datasheet
LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEBLU-00-0000-000000Y02

DigiKey Part Number
XQEBLU-00-0000-000000Y02TR-ND - Tape & Reel (TR)
XQEBLU-00-0000-000000Y02CT-ND - Cut Tape (CT)
XQEBLU-00-0000-000000Y02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEBLU-00-0000-000000Y02
Description
LED XLAMP XQE BLUE 473NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
473nm (465nm ~ 480nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Lumens/Watt @ Current - Test
30 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEBLU-00-0000-000000Y01Cree LED526XQEBLU-00-0000-000000Y01CT-ND€ 1,12000Parametric Equivalent
XQEBLU-00-0000-000000Y05Cree LED0XQEBLU-00-0000-000000Y05-ND€ 0,95546Parametric Equivalent
XQEBLU-00-0000-000000Z01Cree LED0XQEBLU-00-0000-000000Z01-ND€ 0,98164Parametric Equivalent
XQEBLU-00-0000-000000Z02Cree LED1 995XQEBLU-00-0000-000000Z02CT-ND€ 1,34000Parametric Equivalent
XQEBLU-00-0000-000000Z05Cree LED0XQEBLU-00-0000-000000Z05-ND€ 1,07326Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,17000€ 1,17
10€ 1,11400€ 11,14
50€ 1,08260€ 54,13
100€ 0,99690€ 99,69
200€ 0,90665€ 181,33
500€ 0,89724€ 448,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,78191€ 1 563,82
Manufacturers Standard Package
Unit Price without VAT:€ 1,17000
Unit Price with VAT:€ 1,42740