
XQEAWT-H2-0000-00000BFE3 | |
|---|---|
DigiKey Part Number | 90-XQEAWT-H2-0000-00000BFE3TR-ND - Tape & Reel (TR) 90-XQEAWT-H2-0000-00000BFE3CT-ND - Cut Tape (CT) 90-XQEAWT-H2-0000-00000BFE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H2-0000-00000BFE3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 5000K 2.9V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 124 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,97232 | € 243,08 |
| 500 | € 0,91068 | € 455,34 |
| 1 250 | € 0,84140 | € 1 051,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 1,19500 | € 11,95 |
| 50 | € 1,16100 | € 58,05 |
| 100 | € 1,06920 | € 106,92 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |




