Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEAWT-H0-0000-P0000BG51 | |
|---|---|
DigiKey Part Number | 90-XQEAWT-H0-0000-P0000BG51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-P0000BG51 |
Description | XLAMP XQ-E HI WHITE LIGHT EMITTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 6200K 2.75V 350mA 125° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 6200K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 350mA | Thermal Resistance of Package 2.7°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 140 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAWT-00-0000-P0000BG50 | Cree LED | 0 | 90-XQEAWT-00-0000-P0000BG50TR-ND | € 0,74792 | Parametric Equivalent |
| XQEAWT-00-0000-P0000BG51 | Cree LED | 0 | 90-XQEAWT-00-0000-P0000BG51TR-ND | € 0,79840 | Parametric Equivalent |
| XQEAWT-H0-0000-00000BG50 | Cree LED | 0 | 90-XQEAWT-H0-0000-00000BG50TR-ND | € 1,13870 | Parametric Equivalent |
| XQEAWT-H0-0000-00000BG51 | Cree LED | 0 | 90-XQEAWT-H0-0000-00000BG51TR-ND | € 1,13870 | Parametric Equivalent |
| XQEAWT-H0-0000-P0000BG50 | Cree LED | 0 | 90-XQEAWT-H0-0000-P0000BG50TR-ND | € 0,98163 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,84991 | € 2 549,73 |
| Unit Price without VAT: | € 0,84991 |
|---|---|
| Unit Price with VAT: | € 1,03689 |

