Parametric Equivalent
Parametric Equivalent

XQEAWT-H0-0000-00000U9E6 | |
|---|---|
DigiKey Part Number | 90-XQEAWT-H0-0000-00000U9E6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-00000U9E6 |
Description | LED XLAMP WARM WHT 3500K 0606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 3500K 2.75V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 3500K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.041" (1.03mm) |
Current - Test 350mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 87 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAWT-00-0000-P0000U9E6 | Cree LED | 0 | 90-XQEAWT-00-0000-P0000U9E6TR-ND | € 0,77342 | Parametric Equivalent |
| XQEAWT-H0-0000-P0000U9E6 | Cree LED | 0 | 90-XQEAWT-H0-0000-P0000U9E6TR-ND | € 0,57793 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,67992 | € 2 039,76 |
| Unit Price without VAT: | € 0,67992 |
|---|---|
| Unit Price with VAT: | € 0,82950 |

