Parametric Equivalent

XQEAWT-00-0000-P0000HCE7 | |
|---|---|
DigiKey Part Number | 90-XQEAWT-00-0000-P0000HCE7TR-ND - Tape & Reel (TR) 90-XQEAWT-00-0000-P0000HCE7CT-ND - Cut Tape (CT) 90-XQEAWT-00-0000-P0000HCE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-P0000HCE7 |
Description | XLAMP XQ-E WHITE LIGHT EMITTING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 3000K 2.75V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 3000K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 2.7°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 108 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAWT-H0-0000-P0000HCE7 | Cree LED | 0 | 90-XQEAWT-H0-0000-P0000HCE7TR-ND | € 0,75913 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,86384 | € 1 727,68 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

