
XQEAWT-00-0000-P00000F51 | |
|---|---|
DigiKey Part Number | 90-XQEAWT-00-0000-P00000F51TR-ND - Tape & Reel (TR) 90-XQEAWT-00-0000-P00000F51CT-ND - Cut Tape (CT) 90-XQEAWT-00-0000-P00000F51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-P00000F51 |
Description | XLAMP XQ-E WHITE LIGHT EMITTING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 6200K 2.75V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 131 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 6200K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 2.7°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,82400 | € 8,24 |
| 50 | € 0,80000 | € 40,00 |
| 100 | € 0,73690 | € 73,69 |
| 200 | € 0,67010 | € 134,02 |
| 500 | € 0,62764 | € 313,82 |
| 1 000 | € 0,57793 | € 577,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,57794 | € 1 155,88 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

