
XQEAWT-00-0000-00000HFF6 | |
|---|---|
DigiKey Part Number | 90-XQEAWT-00-0000-00000HFF6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000HFF6 |
Description | LED XLAMP NEUTRAL WHT 3750K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Neutral 3750K 2.8V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 3750K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 129 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,25649 | € 2 512,98 |
| Unit Price without VAT: | € 1,25649 |
|---|---|
| Unit Price with VAT: | € 1,53292 |

