
XQEAWT-00-0000-00000HCE7 | |
|---|---|
DigiKey Part Number | XQEAWT-00-0000-00000HCE7TR-ND - Tape & Reel (TR) XQEAWT-00-0000-00000HCE7CT-ND - Cut Tape (CT) XQEAWT-00-0000-00000HCE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000HCE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 3000K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 102 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,22700 | € 12,27 |
| 50 | € 1,19240 | € 59,62 |
| 100 | € 1,09810 | € 109,81 |
| 200 | € 0,99860 | € 199,72 |
| 500 | € 0,93530 | € 467,65 |
| 1 000 | € 0,91279 | € 912,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,85840 | € 1 716,80 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |






