LED Lighting XLamp® XP-P White, Warm 3000K 3.1V 1A 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XP-P White, Warm 3000K 3.1V 1A 115° 1414 (3535 Metric)
XPPAWT-H0-0000-000BU30E7

XPPAWT-H0-0000-000UT40E7

DigiKey Part Number
90-XPPAWT-H0-0000-000UT40E7TR-ND - Tape & Reel (TR)
90-XPPAWT-H0-0000-000UT40E7CT-ND - Cut Tape (CT)
90-XPPAWT-H0-0000-000UT40E7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPPAWT-H0-0000-000UT40E7
Description
LED XLAMP WARM WHT 3000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-P White, Warm 3000K 3.1V 1A 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
3A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
250lm (240lm ~ 260lm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
1A
Thermal Resistance of Package
2.3°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
81 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,26000€ 3,26
10€ 3,10000€ 31,00
50€ 3,01240€ 150,62
100€ 2,77410€ 277,41
200€ 2,52275€ 504,55
500€ 2,36286€ 1 181,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,17575€ 2 175,75
Manufacturers Standard Package
Unit Price without VAT:€ 3,26000
Unit Price with VAT:€ 3,97720