Parametric Equivalent

XPPAWT-H0-0000-000UT40E6 | |
|---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-000UT40E6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-000UT40E6 |
Description | LED XLAMP WARM WHT 3500K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Warm 3500K 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 3A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 250lm (240lm ~ 260lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 1A | Thermal Resistance of Package 2.3°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 81 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPPAWT-H0-0000-000UT435G | Cree LED | 0 | 90-XPPAWT-H0-0000-000UT435GTR-ND | € 3,14123 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,51298 | € 2 512,98 |
| Unit Price without VAT: | € 2,51298 |
|---|---|
| Unit Price with VAT: | € 3,06584 |

