
XPPAWT-H0-0000-000UT335G | |
|---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-000UT335GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-000UT335G |
Description | XLAMP XPP WHITE LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Warm 3500K 3-Step MacAdam Ellipse 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 74 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 2.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3500K 3-Step MacAdam Ellipse | Supplier Device Package 1414 |
Flux @ 25°C, Current - Test 230lm (220lm ~ 240lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 1A | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 2.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,31174 | € 2 311,74 |
| Unit Price without VAT: | € 2,31174 |
|---|---|
| Unit Price with VAT: | € 2,82032 |

