Image for XPPAWT-H0-0000-000UT20E8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPPAWT-H0-0000-000UT20E8

DigiKey Part Number
90-XPPAWT-H0-0000-000UT20E8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPPAWT-H0-0000-000UT20E8
Description
XLAMP XPP WHITE LIGHT EMITTING D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-P White, Warm 2700K 3.1V 1A 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
68 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
2.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2700K
Supplier Device Package
1414
Flux @ 25°C, Current - Test
210lm (200lm ~ 220lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
1A
Height - Seated (Max)
0.033" (0.85mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
2.3°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,76780€ 1 767,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,76780
Unit Price with VAT:€ 2,15672