XPPAWT-H0-0000-000HU30E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 2,27739
Datasheet
Image for XPPAWT-H0-0000-000HU30E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPPAWT-H0-0000-000HU30E2

DigiKey Part Number
90-XPPAWT-H0-0000-000HU30E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPPAWT-H0-0000-000HU30E2
Description
LED XLAMP COOL WHITE 5700K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-P White, Cool 5700K 3.1V 1A 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
3A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
5700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
330lm (320lm ~ 340lm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
1A
Thermal Resistance of Package
2.3°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
106 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPPAWT-H0-0000-000HU30CWCree LED090-XPPAWT-H0-0000-000HU30CWTR-ND€ 2,27739Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,43445€ 2 434,45
Manufacturers Standard Package
Unit Price without VAT:€ 2,43445
Unit Price with VAT:€ 2,97003