


XPPAWT-H0-0000-000BU50CV | |
|---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-000BU50CVTR-ND - Tape & Reel (TR) 90-XPPAWT-H0-0000-000BU50CVCT-ND - Cut Tape (CT) 90-XPPAWT-H0-0000-000BU50CVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-000BU50CV |
Description | LED XLAMP COOL WHITE 6000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Cool 6000K 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 6000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 370lm (360lm ~ 380lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 1A | Thermal Resistance of Package 2.3°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 119 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,96000 | € 2,96 |
| 10 | € 2,81000 | € 28,10 |
| 50 | € 2,72980 | € 136,49 |
| 100 | € 2,51400 | € 251,40 |
| 200 | € 2,28625 | € 457,25 |
| 500 | € 2,14134 | € 1 070,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,97178 | € 1 971,78 |
| Unit Price without VAT: | € 2,96000 |
|---|---|
| Unit Price with VAT: | € 3,61120 |

