Image for XPLBWT-00-0000-000UV20E3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-000UV20E3

DigiKey Part Number
90-XPLBWT-00-0000-000UV20E3-ND
Manufacturer
Manufacturer Product Number
XPLBWT-00-0000-000UV20E3
Description
LED XLAMP COOL WHITE 5000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L2 White, Cool 5000K 2.79V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
3A
Series
Viewing Angle
125°
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
410lm (400lm ~ 420lm)
Height - Seated (Max)
0.111" (2.81mm)
Current - Test
1.05A
Thermal Resistance of Package
0.6°C/W
Voltage - Forward (Vf) (Typ)
2.79V
Base Product Number
Lumens/Watt @ Current - Test
140 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 2,25122€ 1 125,61
Manufacturers Standard Package
Unit Price without VAT:€ 2,25122
Unit Price with VAT:€ 2,74649