
XPLBWT-00-0000-000BW30E3 | |
|---|---|
DigiKey Part Number | 90-XPLBWT-00-0000-000BW30E3-ND |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000BW30E3 |
Description | LED XLAMP COOL WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Cool 5000K 2.79V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 530lm (520lm ~ 540lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 2.79V | Base Product Number |
Lumens/Watt @ Current - Test 181 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,10196 | € 1 550,98 |
| Unit Price without VAT: | € 3,10196 |
|---|---|
| Unit Price with VAT: | € 3,78439 |

