XPLBWT-00-0000-0000V50E1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 2,05488
Datasheet
LED Lighting XLamp® XP-L2 White, Cool 6500K 2.82V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-0000V50E1

DigiKey Part Number
XPLBWT-00-0000-0000V50E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPLBWT-00-0000-0000V50E1
Description
LED XLAMP COOL WHITE 6500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L2 White, Cool 6500K 2.82V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
159 lm/W
Mfr
Current - Max
3A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
2-SMD
CCT (K)
6500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
470lm (460lm ~ 480lm)
Height - Seated (Max)
0.111" (2.81mm)
Current - Test
1.05A
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
2.82V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPLBWT-00-0000-0000V50CBCree LED0XPLBWT-00-0000-0000V50CB-ND€ 2,05488Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,13342€ 1 066,71
Manufacturers Standard Package
Unit Price without VAT:€ 2,13342
Unit Price with VAT:€ 2,60277