
XPLAWT-02-0000-0000V50E2 | |
|---|---|
DigiKey Part Number | XPLAWT-02-0000-0000V50E2TR-ND - Tape & Reel (TR) XPLAWT-02-0000-0000V50E2CT-ND - Cut Tape (CT) XPLAWT-02-0000-0000V50E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-02-0000-0000V50E2 |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 5700K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 470lm (460lm ~ 480lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-00-0000-0000V50E2 | Cree LED | 6 348 | XPLAWT-00-0000-0000V50E2CT-ND | € 2,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,77000 | € 6,77 |
| 10 | € 6,42700 | € 64,27 |
| 50 | € 6,24420 | € 312,21 |
| 100 | € 5,75040 | € 575,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,22952 | € 1 307,38 |
| 500 | € 4,89800 | € 2 449,00 |
| 1 250 | € 4,51300 | € 5 641,25 |
| Unit Price without VAT: | € 6,77000 |
|---|---|
| Unit Price with VAT: | € 8,25940 |














