Parametric Equivalent

XPLAWT-00-0000-000LV20E3 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-000LV20E3TR-ND - Tape & Reel (TR) XPLAWT-00-0000-000LV20E3CT-ND - Cut Tape (CT) XPLAWT-00-0000-000LV20E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000LV20E3 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 5000K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 132 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 410lm (400lm ~ 420lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-02-0000-000LV20E3 | Cree LED | 0 | XPLAWT-02-0000-000LV20E3-ND | € 2,95636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,50000 | € 2,50 |
| 10 | € 2,37400 | € 23,74 |
| 50 | € 2,30620 | € 115,31 |
| 100 | € 2,12390 | € 212,39 |
| 200 | € 1,93150 | € 386,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,80906 | € 904,53 |
| 1 000 | € 1,66581 | € 1 665,81 |
| Unit Price without VAT: | € 2,50000 |
|---|---|
| Unit Price with VAT: | € 3,05000 |















