Parametric Equivalent

XPGWHT-L1-0000-00JZ7 | |
|---|---|
DigiKey Part Number | 90-XPGWHT-L1-0000-00JZ7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGWHT-L1-0000-00JZ7 |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Warm 3000K 2.75V 350mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 (Typ) |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 152lm (148lm ~ 156lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 1°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 158 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGWHT-L1-0000-00JE7 | Cree LED | 0 | 90-XPGWHT-L1-0000-00JE7TR-ND | € 1,89783 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,72768 | € 1 727,68 |
| Unit Price without VAT: | € 1,72768 |
|---|---|
| Unit Price with VAT: | € 2,10777 |

