


XPGWHT-01-0000-00EE5 | |
|---|---|
DigiKey Part Number | XPGWHT-01-0000-00EE5TR-ND - Tape & Reel (TR) XPGWHT-01-0000-00EE5CT-ND - Cut Tape (CT) XPGWHT-01-0000-00EE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGWHT-01-0000-00EE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Neutral 4000K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-01-0000-00EE5 Models |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,22700 | € 12,27 |
| 50 | € 1,19240 | € 59,62 |
| 100 | € 1,09810 | € 109,81 |
| 200 | € 0,99860 | € 199,72 |
| 500 | € 0,98826 | € 494,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,85840 | € 858,40 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |















