LED Lighting XLamp® XP-G4 White, Neutral 4000K 5-Step MacAdam Ellipse 2.8V 700mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-H1-0000-00000BL5E

DigiKey Part Number
90-XPGEWT-H1-0000-00000BL5ETR-ND - Tape & Reel (TR)
90-XPGEWT-H1-0000-00000BL5ECT-ND - Cut Tape (CT)
90-XPGEWT-H1-0000-00000BL5EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGEWT-H1-0000-00000BL5E
Description
XLAMP XP-G GEN 4 LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Neutral 4000K 5-Step MacAdam Ellipse 2.8V 700mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
156 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K 5-Step MacAdam Ellipse
Supplier Device Package
1414
Flux @ 85°C, Current - Test
305lm (300lm ~ 310lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
327lm (Typ)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
700mA
Thermal Resistance of Package
1.3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,36000€ 1,36
10€ 1,29200€ 12,92
50€ 1,25520€ 62,76
100€ 1,15590€ 115,59
200€ 1,05115€ 210,23
500€ 1,04028€ 520,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,90939€ 909,39
Manufacturers Standard Package
Unit Price without VAT:€ 1,36000
Unit Price with VAT:€ 1,65920