Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGEWT-02-0000-0T000UJE2 | |
|---|---|
DigiKey Part Number | 90-XPGEWT-02-0000-0T000UJE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGEWT-02-0000-0T000UJE2 |
Description | LED XLAMP WHITE 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White 2.8V 700mA 120° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 145 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Flux @ 85°C, Current - Test 285lm (280lm ~ 290lm) | Supplier Device Package 1414 |
Flux @ 25°C, Current - Test 305lm (Typ) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 700mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.3°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGEWT-01-0000-00000UJ2G | Cree LED | 0 | 90-XPGEWT-01-0000-00000UJ2GTR-ND | € 0,91790 | Parametric Equivalent |
| XPGEWT-01-0000-00000UJ3G | Cree LED | 0 | 90-XPGEWT-01-0000-00000UJ3GTR-ND | € 0,98589 | Parametric Equivalent |
| XPGEWT-01-0000-00000UJ5G | Cree LED | 0 | 90-XPGEWT-01-0000-00000UJ5GTR-ND | € 1,26958 | Parametric Equivalent |
| XPGEWT-01-0000-0P000UJ7E | Cree LED | 0 | 90-XPGEWT-01-0000-0P000UJ7ETR-ND | € 1,25786 | Parametric Equivalent |
| XPGEWT-01-0000-0P000UJ7G | Cree LED | 0 | 90-XPGEWT-01-0000-0P000UJ7GTR-ND | € 1,30036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,20884 | € 302,21 |
| 500 | € 1,20414 | € 602,07 |
| Unit Price without VAT: | € 1,20884 |
|---|---|
| Unit Price with VAT: | € 1,47478 |

