XPGDWT-BS-0000-00P3E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,48000
Datasheet
Image for XPGDWT-BS-0000-00P3E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-BS-0000-00P3E

DigiKey Part Number
90-XPGDWT-BS-0000-00P3ETR-ND - Tape & Reel (TR)
90-XPGDWT-BS-0000-00P3ECT-ND - Cut Tape (CT)
90-XPGDWT-BS-0000-00P3EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDWT-BS-0000-00P3E
Description
LED XLAMP COOL WHITE 5000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White, Cool 5000K 5-Step MacAdam Ellipse 2.7V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
203 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K 5-Step MacAdam Ellipse
Supplier Device Package
1414
Flux @ 85°C, Current - Test
192lm (188lm ~ 196lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
205lm (Typ)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGDWT-BS-0000-00PE3Cree LED090-XPGDWT-BS-0000-00PE3CT-ND€ 1,48000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,48000€ 1,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,98589€ 985,89
Manufacturers Standard Package
Unit Price without VAT:€ 1,48000
Unit Price with VAT:€ 1,80560