
XPGDWT-B1-0000-00NF6 | |
|---|---|
DigiKey Part Number | 90-XPGDWT-B1-0000-00NF6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGDWT-B1-0000-00NF6 |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Warm 3700K 2.7V 350mA 125° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 195 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3700K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 184lm (180lm ~ 188lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,95190 | € 951,90 |
| Unit Price without VAT: | € 0,95190 |
|---|---|
| Unit Price with VAT: | € 1,16132 |

