
XPGDWT-01-0000-00NE3 | |
|---|---|
DigiKey Part Number | 90-XPGDWT-01-0000-00NE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGDWT-01-0000-00NE3 |
Description | LED XLAMP COOL WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Cool 5000K 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 (Typ) |
Mfr | Current - Max 2A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 184lm (180lm ~ 188lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 195 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,96855 | € 968,55 |
| Unit Price without VAT: | € 0,96855 |
|---|---|
| Unit Price with VAT: | € 1,18163 |

