Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-U1-0000-008Z8 | |
|---|---|
DigiKey Part Number | XPGBWT-U1-0000-008Z8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-U1-0000-008Z8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 2700K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGBWT-U1-0000-008Z8 Models |
Category | Lumens/Watt @ Current - Test 81 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 77lm (74lm ~ 81lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-U1-0000-008E8 | Cree LED | 0 | XPGBWT-U1-0000-008E8-ND | € 0,94237 | Parametric Equivalent |
| XPGBWT-U1-R250-008E8 | Cree LED | 0 | XPGBWT-U1-R250-008E8-ND | € 1,03804 | Parametric Equivalent |
| XPGBWT-U1-R250-008Z8 | Cree LED | 0 | XPGBWT-U1-R250-008Z8-ND | € 1,26140 | Parametric Equivalent |
| XTEAWT-00-0000-00000U8E8 | Cree LED | 0 | XTEAWT-00-0000-00000U8E8-ND | € 0,38246 | Parametric Equivalent |
| XTEAWT-E0-0000-00000U8E8 | Cree LED | 0 | XTEAWT-E0-0000-00000U8E8-ND | € 0,41645 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,13870 | € 1 138,70 |
| Unit Price without VAT: | € 1,13870 |
|---|---|
| Unit Price with VAT: | € 1,38921 |

















