
XPGBWT-L1-0000-00FZ5 | |
|---|---|
DigiKey Part Number | XPGBWT-L1-0000-00FZ5TR-ND - Tape & Reel (TR) XPGBWT-L1-0000-00FZ5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-0000-00FZ5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 133 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,16300 | € 11,63 |
| 50 | € 1,12960 | € 56,48 |
| 100 | € 1,09420 | € 109,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,94237 | € 942,37 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |















