Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-BE-0000-00KE7 | |
|---|---|
DigiKey Part Number | 90-XPGBWT-BE-0000-00KE7TR-ND - Tape & Reel (TR) 90-XPGBWT-BE-0000-00KE7CT-ND - Cut Tape (CT) 90-XPGBWT-BE-0000-00KE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-BE-0000-00KE7 |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 3000K 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 160lm (156lm ~ 164lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 169 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGDWT-B1-0000-00K7E | Cree LED | 933 | XPGDWT-B1-0000-00K7E-ND | € 0,93000 | Parametric Equivalent |
| XPGDWT-B1-0000-00KE7 | Cree LED | 11 912 | XPGDWT-B1-0000-00KE7CT-ND | € 0,85000 | Parametric Equivalent |
| XPGDWT-BS-0000-00KE7 | Cree LED | 0 | 90-XPGDWT-BS-0000-00KE7TR-ND | € 0,78531 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,96855 | € 968,55 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |


