XPEWHT-U1-0000-007Z7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,84990
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,10372
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,24828
Datasheet
LED Lighting XLamp® XP-E White, Warm 3000K 3.05V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEWHT-U1-0000-007Z7

DigiKey Part Number
XPEWHT-U1-0000-007Z7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEWHT-U1-0000-007Z7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E White, Warm 3000K 3.05V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEWHT-U1-0000-007Z7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
67 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
71lm (57lm ~ 74lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEWHT-U1-0000-007E7Cree LED0XPEWHT-U1-0000-007E7-ND€ 0,84990Parametric Equivalent
XPEWHT-U1-R250-007E7Cree LED0XPEWHT-U1-R250-007E7-ND€ 1,10372Parametric Equivalent
XPEWHT-U1-R250-007Z7Cree LED0XPEWHT-U1-R250-007Z7-ND€ 1,24828Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,20414€ 1 204,14
Manufacturers Standard Package
Unit Price without VAT:€ 1,20414
Unit Price with VAT:€ 1,46905