Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEWHT-H1-R250-009Z7 | |
|---|---|
DigiKey Part Number | XPEWHT-H1-R250-009Z7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-H1-R250-009Z7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 3000K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 79 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-H1-0000-009E7 | Cree LED | 0 | XPEWHT-H1-0000-009E7-ND | € 0,91619 | Parametric Equivalent |
| XPEWHT-H1-0000-009Z7 | Cree LED | 0 | XPEWHT-H1-0000-009Z7-ND | € 0,96040 | Parametric Equivalent |
| XPEWHT-H1-R250-009E7 | Cree LED | 0 | XPEWHT-H1-R250-009E7-ND | € 1,02488 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,22196 | € 305,49 |
| 500 | € 1,14450 | € 572,25 |
| 1 250 | € 1,05388 | € 1 317,35 |
| Unit Price without VAT: | € 1,22196 |
|---|---|
| Unit Price with VAT: | € 1,49079 |















