
XPERED-L1-R250-00401 | |
|---|---|
DigiKey Part Number | XPERED-L1-R250-00401TR-ND - Tape & Reel (TR) XPERED-L1-R250-00401CT-ND - Cut Tape (CT) XPERED-L1-R250-00401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERED-L1-R250-00401 |
Description | LED XLAMP XPE RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 73 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 54lm (52lm ~ 57lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,08000 | € 2,08 |
| 10 | € 1,97900 | € 19,79 |
| 50 | € 1,92220 | € 96,11 |
| 100 | € 1,77030 | € 177,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,60988 | € 402,47 |
| 500 | € 1,50784 | € 753,92 |
| 1 250 | € 1,38557 | € 1 731,96 |
| Unit Price without VAT: | € 2,08000 |
|---|---|
| Unit Price with VAT: | € 2,53760 |













